Cart

PMR50HZPJV3L0

ROHM

MS2010 0,003R 5% 1W TK100
Supplier: ROHM
Matchcode: RC20100,003R5%
Rutronik No.: WPR3492
Unit Pack: 2000
MOQ: 2000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.225 $
450.00 $

Prices

2,000 0.225 $
16,000 0.2152 $

Parameter

Resistor value
0.003 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?