Cart

PMR50HZPFU8L00

ROHM

LO2010 0,008R 1% 1W TK100
Supplier: ROHM
Matchcode: RC20100,008R1%
Rutronik No.: WPR6107
Unit Pack: 2000
MOQ: 2000
package: 2010
Packaging: REEL
On request
0.2471 $
494.20 $

Prices

2,000 0.2471 $
4,000 0.2065 $
6,000 0.2012 $
10,000 0.1977 $
14,000 0.1924 $

Parameter

Resistor value
0.008 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?