Cart

PMR25HZPJU5L0

ROHM

LO1210 0,005R 5% 1W TK100
Supplier: ROHM
Matchcode: RC12100,005R5%
Rutronik No.: WPR5817
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
On request
0.1902 $
380.40 $

Prices

2,000 0.1902 $
4,000 0.1589 $
6,000 0.1548 $
8,000 0.1521 $
10,000 0.148 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?