PMR25HZPFV3L0

Supplier: ROHM
Matchcode: RC12100,003R1%
Rutronik No.: WPR5682
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
Parameter
- Resistor value
- 0.003 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Automotive
- AEC-Q(200)
- Package
- 1210
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks