Cart

PMR18EZPJV4L00

ROHM

TR1206 0,004R 5% 1W TK100
Supplier: ROHM
Matchcode: TR12060,004R5%
Rutronik No.: WPR3790
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1579 $
789.50 $

Prices

5,000 0.1579 $
50,000 0.1494 $

Parameter

Resistor value
0.004 Ω
Package
1206
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?