Cart

PMR18EZPJU10L

ROHM

TR1206 0,01R 5% 1W TK100
Supplier: ROHM
Matchcode: TR12060,01R5%
Rutronik No.: WPR2267
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1651 $
825.50 $

Prices

5,000 0.1651 $
50,000 0.1562 $

Parameter

Resistor value
0.01 Ω
Package
1206
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?