Cart

PMR18EZPFV2L00

ROHM

LO1206 0,002R 1% 1W TK100
Supplier: ROHM
Matchcode: RC12060,002R1%
Rutronik No.: WPR5693
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Soon available
0.1995 $
997.50 $

Prices

5,000 0.1995 $
10,000 0.1667 $
15,000 0.1625 $
20,000 0.1596 $
25,000 0.1553 $

Parameter

Resistor value
0.002 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?