Cart

PMR18EZPFV1L00

ROHM

MS1206 0,001R 1% 1W TK100
Supplier: ROHM
Matchcode: RC12060,001R1%
Rutronik No.: WPR3229
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1966 $
983.00 $

Prices

5,000 0.1966 $
50,000 0.1861 $

Parameter

Resistor value
0.001 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?