Cart

PMR100HZPFV1L00

ROHM

MS2512 0,001R 1% 2W TK150
Supplier: ROHM
Matchcode: RC25120,001R1%
Rutronik No.: WPR1164
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2358 $
471.60 $

Prices

2,000 0.2358 $
16,000 0.2256 $

Parameter

Resistor value
0.001 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?