Cart

PMR03EZPJ000

ROHM

MS0603 0R I=22,4A
Supplier: ROHM
Matchcode: RC06030R
Rutronik No.: WPR3294
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Soon available
0.1133 $
566.50 $

Prices

5,000 0.1133 $
10,000 0.0947 $
15,000 0.0923 $
25,000 0.0907 $
30,000 0.0882 $

Parameter

Resistor value
0 Ω
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Value range
JUMPER
Automotive
SEE DATAS.
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?