Cart

MSL0104RGBW1

ROHM MSL0104RGBW1

image shown is a representation only

ROHM

SIDELED RED/GREEN/BLUE 6922
Supplier: ROHM
Matchcode: MSL0104RGBW1
Rutronik No.: LED23614
Unit Pack: 1000
MOQ: 1000
package: 6922
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7912 $
791.20 $

Prices

1,000 0.7912 $
2,000 0.6634 $

Parameter

Emitted colour
R/G/B
Case size
6,9x2,2 LxW
Package
6922
I(F) nominal
20 mA
Forward voltage
2,1/3,3/2, V
Emission angle
120 °
Lum.inten.min
450/710/22 mcd
Lambda dom.typ
624/527/47 nm
Automotive
NO
Height
2.15 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?