Cart

MSL0104RGBU1

ROHM MSL0104RGBU1

image shown is a representation only

ROHM

SIDELED RED/GREEN/BLUE 6922
Supplier: ROHM
Matchcode: MSL0104RGBU1
Rutronik No.: LED24375
Unit Pack: 1000
MOQ: 1000
package: 6922
Packaging: REEL
Best Choice
Please login
0.5989 $
598.90 $

Prices

1,000 0.5989 $
2,000 0.4884 $
3,000 0.4838 $
4,000 0.4792 $

Parameter

Emitted colour
R/G/B
Current I(F)
20 mA
LxW
6,9x2,2 mm
Height
2.15 mm
Viewing angle
120 °
Power class
0.04 W
Forw.volt.min.
2,1/3,3/3, V
Wavelength min.
624/527/47 nm
Lum.inten.min.
450/710/22 mcd
Reverse volt.
5 V
SMT/SMD
YES
Package
6922
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85414100000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?