Cart

MR48V256ATAZBARL

ROHM

FRAM 32Kx8 TSOP28 3.0V
Supplier: ROHM
Matchcode: MR48V256ATAZBARL
Rutronik No.: ICPROM9687
Unit Pack: 1950
MOQ: 1950
package: TSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
6,727.50 $

Prices

1,950 3.45 $
3,900 3.35 $

Parameter

Type
PARALLEL
Density
256K bit
Organisation
32Kx8
Package
TSOP28
Read/write cycl
1B
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
3.0 V
U(cc)max
3.3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?