Cart

MR44V064AMAZAAB

ROHM MR44V064AMAZAAB

image shown is a representation only

ROHM

FRAM I²C 8Kx8 SO8 3.0V
Supplier: ROHM
Matchcode: MR44V064AMAZAAB
Rutronik No.: ICPROM9355
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
3,700.00 $

Prices

2,500 1.48 $
5,000 1.45 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
Package
SOP8
Read/write cycl
1B
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
3.0 V
U(cc)max
3.3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423290000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?