Cart

MNR35J5RJ472

ROHM

CN1206R5 4,7K 5% 0,063W CONVEX
Supplier: ROHM
Matchcode: CN1206R54,7K5%
Rutronik No.: WWN4853
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2852 $
1,140.80 $

Prices

4,000 0.2852 $
52,000 0.24631 $
100,000 0.19446 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
10
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
RESIN
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?