Cart

ML8511-00FCZ05B

ROHM

Ultra Violet Sensor Analog
Supplier: ROHM
Matchcode: ML8511-00FCZ05B
Rutronik No.: ICIN3393
Unit Pack: 1000
MOQ: 1000
package: QFN
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 11/01/2018
2.60 $
2,600.00 $

Prices

1,000 2.60 $
2,000 2.58 $
4,000 2.55 $
Article with this quantity is not orderable.

Parameter

t rise
365 nm
Proximity
Analog
Vcc(min)
2.7 V
Vcc(max)
3.6 V
Top(max)
70 °C
Footprint
14.8 mm²
Lux-range min
300 µA
Top(min)
-20 °C
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?