Cart

ML7105C-001GDZ05BL

ROHM

ML7105 BLE 4.0 LSI
Supplier: ROHM
Matchcode: ML7105C-001GDZ05BL
Rutronik No.: BTOOTH1239
Unit Pack: 1000
MOQ: 1000
package: WQFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.94 $
2,940.00 $

Prices

1,000 2.94 $
2,000 2.92 $

Parameter

Bluetooth spec.
V4.0
Antenna integra
N Y/N
Length
5 mm
Width
5 mm
Height
0.8 mm
Operating Volta
1,6-3,6 V
Operating temp.
-20 / +70 °C
Automotive
NO
Package
WQFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?