Cart

MCR25JZHFLR240

ROHM

LO1210 0,24R 1% 0,5W
Supplier: ROHM
Matchcode: RC12100,24R1%
Rutronik No.: WRC55802
Unit Pack: 4000
MOQ: 20000
package: 1210
Packaging: REEL
Please login
0.0341 $
682.00 $

Prices

20,000 0.0341 $
40,000 0.0332 $

Parameter

Resistor value
0.24 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?