Cart

MCR18EZPJ334

ROHM

RC1206 330K 5% 0,25W TK200
Supplier: ROHM
Matchcode: RC1206330K5%
Rutronik No.: WRC51224
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
Please login
0.0052 $
520.00 $

Parameter

Resistor value
330K Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
RESIN
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?