Cart

MCR18EZPJ272

ROHM

RC1206 2,7K 5% 0,25W
Supplier: ROHM
Matchcode: RC12062,7K5%
Rutronik No.: WRC44368
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0528 $
5,280.00 $

Parameter

Resistor value
2,7K Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
RESIN
Value Range
10R-1M
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?