Cart

MCR18EZPF60R4

ROHM

RC1206 60,4R 1% 0,25W
Supplier: ROHM
Matchcode: RC120660,4R1%
Rutronik No.: WRC48504
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0071 $
710.00 $

Parameter

Resistor value
60.4 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
RESIN
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?