Cart

MCR03EZPJ472

ROHM

RC0603 4,7K 5% 0,1W
Supplier: ROHM
Matchcode: RC06034,7K5%
Rutronik No.: WRC48480
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0255 $
127.50 $

Prices

5,000 0.0255 $
50,000 0.0197 $
100,000 0.0157 $
250,000 0.0143 $

Parameter

Resistor value
4,7K Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?