Cart

MCR03EZPFX7502

ROHM

RC0603 75,0K 1% 0,1W
Supplier: ROHM
Matchcode: RC060375,0K1%
Rutronik No.: WRC56314
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.028 $
140.00 $

Prices

5,000 0.028 $
50,000 0.02 $
100,000 0.0172 $
250,000 0.0157 $

Parameter

Resistor value
75K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?