Cart

MCR03EZPFX68R1

ROHM

RC0603 68,1R 1% 0,1W TK200
Supplier: ROHM
Matchcode: RC060368,1R1%
Rutronik No.: WRC58098
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0021 $
105.00 $

Prices

50,000 0.0021 $
150,000 0.002 $

Parameter

Resistor value
68.1 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?