Cart

MCR01MZPJ330

ROHM

RC0402 33R 5% 0,063W
Supplier: ROHM
Matchcode: RC040233R5%
Rutronik No.: WRC53126
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.022 $
220.00 $

Prices

10,000 0.022 $
50,000 0.017 $
100,000 0.0135 $
250,000 0.0123 $

Parameter

Resistor value
33 Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?