Cart

MCR01MZPJ000

ROHM

RC0402 0R I=1A
Supplier: ROHM
Matchcode: RC04020R
Rutronik No.: WRC54509
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0025 $
250.00 $

Prices

100,000 0.0025 $
250,000 0.0023 $

Parameter

Resistor value
0 Ω
Package
0402
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?