Cart

MCR01MZPF2371

ROHM

RC0402 2,37K 1% 0,063W
Supplier: ROHM
Matchcode: RC04022,37K1%
Rutronik No.: WRC44479
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0167 $
1,670.00 $

Prices

100,000 0.0167 $
250,000 0.0152 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
2,37K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
C
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?