Cart

MCR01MZPF2152

ROHM

RC0402 21,5K 1% 0,063W TK100
Supplier: ROHM
Matchcode: RC040221,5K1%
Rutronik No.: WRC53445
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
Please login
0.0017 $
170.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
21,5K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?