Cart

MCR006YZPF10R0

ROHM

RC0201 10R 1% TK250
Supplier: ROHM
Matchcode: RC020110R1%
Rutronik No.: WRC53631
Unit Pack: 15000
MOQ: 100000
package: 0201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0283 $
2,971.50 $

Parameter

Resistor value
10 Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
250 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?