Cart

MCR006YZPF1003

ROHM

RC0201 100K 1% 0,05W TK250
Supplier: ROHM
Matchcode: RC0201100K1%
Rutronik No.: WRC61059
Unit Pack: 15000
MOQ: 105000
package: 0201
Packaging: REEL
Please login
0.0075 $
787.50 $

Parameter

Resistor value
100K Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
250 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?