Cart

LTR50UZPJ360

ROHM

WT1020 36R 5% 1W WIDE TERM
Supplier: ROHM
Matchcode: RC102036R5%
Rutronik No.: WSR1017
Unit Pack: 5000
MOQ: 5000
package: 1020
Packaging: REEL
Please login
0.1322 $
661.00 $

Prices

5,000 0.1322 $
10,000 0.1105 $
15,000 0.1076 $
20,000 0.1057 $
30,000 0.1029 $
Article with this quantity is not orderable.

Parameter

Resistor value
36 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
1020
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?