Cart

LTR50UZPFLR560

ROHM

WT1020 0,56R 1% 1W WIDE TERM
Supplier: ROHM
Matchcode: RC10200,56R1%
Rutronik No.: WSR1893
Unit Pack: 5000
MOQ: 5000
package: 1020
Packaging: REEL
Please login
0.4575 $
2,287.50 $

Prices

5,000 0.4575 $
10,000 0.3823 $
15,000 0.366 $

Parameter

Resistor value
0.56 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
1020
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?