Cart

LTR18EZPJ471

ROHM

WT0612 470R 5% 0,75W WIDE TERM
Supplier: ROHM
Matchcode: RC0612470R5%
Rutronik No.: WSR1710
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Please login
0.0393 $
196.50 $

Prices

5,000 0.0393 $
10,000 0.0328 $
15,000 0.032 $
25,000 0.0314 $
35,000 0.0306 $

Parameter

Resistor value
470 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?