Cart

LTR18EZPFSR022

ROHM

WT0612 0,022R 1% 1W WIDE TERM
Supplier: ROHM
Matchcode: RC06120,022R1%
Rutronik No.: WSR1656
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Please login
0.1356 $
678.00 $

Prices

5,000 0.1356 $
10,000 0.1133 $
15,000 0.1104 $
20,000 0.1084 $
30,000 0.1055 $

Parameter

Resistor value
0.022 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?