Cart

LTR18EZPFLR200

ROHM

RC0612 0,20R 1% 1W
Supplier: ROHM
Matchcode: RC06120,20R1%
Rutronik No.: WRC56331
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1176 $
588.00 $

Prices

5,000 0.1176 $
50,000 0.1113 $

Parameter

Resistor value
0.2 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?