Cart

LTR18EZPF2701

ROHM

WT0612 2,7K 1% 0,75W WIDE TERM
Supplier: ROHM
Matchcode: RC06122,7K1%
Rutronik No.: WSR1116
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Please login
0.0508 $
254.00 $

Prices

5,000 0.0508 $
10,000 0.0425 $
15,000 0.0414 $
20,000 0.0407 $
30,000 0.0396 $

Parameter

Resistor value
2,7K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?