Cart

LTR18EZPF2001

ROHM

RC0612 2,00K 1% 0,75W
Supplier: ROHM
Matchcode: RC06122,00K1%
Rutronik No.: WRC54508
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.04684 $
234.20 $

Prices

5,000 0.04684 $
15,000 0.0448 $

Parameter

Resistor value
2K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?