Cart

LTR10EZPJ2R7

ROHM

WT0508 2,7R 5% 0,25W WIDE TERM
Supplier: ROHM
Matchcode: RC05082,7R5%
Rutronik No.: WRC55361
Unit Pack: 5000
MOQ: 15000
package: 0508
Packaging: REEL
Please login
0.0117 $
175.50 $

Prices

15,000 0.0117 $
30,000 0.0115 $
60,000 0.0112 $

Parameter

Resistor value
2.7 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
300 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0508
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?