Cart

LTR10EZPJ151

ROHM

RC0508 150R 5% 0,25W
Supplier: ROHM
Matchcode: RC0508150R5%
Rutronik No.: WRC55360
Unit Pack: 5000
MOQ: 15000
package: 0508
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.015 $
225.00 $

Prices

15,000 0.015 $
50,000 0.0139 $
100,000 0.0133 $

Parameter

Resistor value
150 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
300 V
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0508
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?