Cart

LTR10EVHFLR300

ROHM

WT0508 0,3R 1% 0,5W WIDE TERM
Supplier: ROHM
Matchcode: RC05080,3R1%
Rutronik No.: WSR1902
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
Please login
0.1169 $
584.50 $

Prices

5,000 0.1169 $
10,000 0.0977 $
15,000 0.0952 $
25,000 0.0935 $
30,000 0.091 $

Parameter

Resistor value
0.3 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0508
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?