Cart

LTR100JZPD2000

ROHM

WT1225 200R 0,5% 2W WT/HP
Supplier: ROHM
Matchcode: RC1225200R0,5%
Rutronik No.: WSR1978
Unit Pack: 4000
MOQ: 4000
package: 1225
Packaging: REEL
Please login
0.4123 $
1,649.20 $

Prices

4,000 0.4123 $
8,000 0.3446 $
12,000 0.3299 $
16,000 0.3181 $

Parameter

Resistor value
200 Ω
Temp.coeff.
100 ppm
Res.tolerance
0.5 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WT/HP
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1225
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?