Cart

LM393ST

ROHM LM393ST

image shown is a representation only

ROHM

2xComp 1.3µs MiniSO8 SMD
Supplier: ROHM
Matchcode: LM393ST
Rutronik No.: ICKOMP4643
Unit Pack: 2500
MOQ: 2500
package: MiniSO8
Packaging: REEL
In Stock
0.2382 $
595.50 $

Prices

2,500 0.2382 $
5,000 0.2248 $
10,000 0.2174 $
12,500 0.2025 $
37,500 0.1906 $

Parameter

Channels
2
R2R
No
Input offset
1 mV
Input bias
25 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?