Cart

LM393DT

ROHM LM393DT

image shown is a representation only

ROHM

2xComp 0,056µs SO8 SMD
Supplier: ROHM
Matchcode: LM393DT
Rutronik No.: ICKOMP4621
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0503 $
125.75 $

Prices

2,500 0.0503 $
10,000 0.0478 $
50,000 0.046 $

Parameter

Channels
2
R2R
yes
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
100 µA
Response time
0.056 µs
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?