Cart

LM2904ST

ROHM LM2904ST

image shown is a representation only

ROHM

2xOP 0,5MHz 0.2V/µs MSO8 _SMD
Supplier: ROHM
Matchcode: LM2904ST
Rutronik No.: ICOP6456
Unit Pack: 2500
MOQ: 2500
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0893 $
223.25 $

Prices

2,500 0.0893 $
10,000 0.0847 $
50,000 0.0817 $

Parameter

Slew rate
0.2 V/µs
Channels
2
Package
MiniSO8
Optimisation
LowCost
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
32 V
GBW
0.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
2 mV
Noise
40 nV/rtHz
Input bias
0.02 pA
Offset drift
7 µV/°C
Icc/ Channel
700 µA
Output current
30 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?