Cart

LM2901PT

ROHM LM2901PT

image shown is a representation only

ROHM

4xComp 1.3µs TSSOP14 SMD
Supplier: ROHM
Matchcode: LM2901PT
Rutronik No.: ICKOMP4627
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0831 $
207.75 $

Prices

2,500 0.0831 $
10,000 0.0789 $
50,000 0.076 $

Parameter

Channels
4
R2R
no
Input offset
7 mV
Input bias
30 pA
Response time
1.5 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?