Cart

LA-401VD

ROHM LA-401VD

image shown is a representation only

ROHM

7-SEG.DISPL.RED 1DIG 10,16,C.A.
Supplier: ROHM
Matchcode: LA-401VD
Rutronik No.: LEDSVN1223
Unit Pack: 120
MOQ: 120
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.908 $
108.96 $

Prices

120 0.908 $
1,080 0.7614 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10.16 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
650 nm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Forward current
15 mA
Surface colour
BLACK
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?