Cart

KXTJ2-1009FR

ROHM KXTJ2-1009FR

image shown is a representation only

ROHM

ACCEL 3-Axis Digital 14bit SMD
Supplier: ROHM
Matchcode: KXTJ2-1009FR
Rutronik No.: ICIN3252
Unit Pack: 10000
MOQ: 10000
package: LGA-12
Packaging: REEL
Topseller
Please login
0.6988 $
6,988.00 $

Parameter

Technology
I²C
Interface
14 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Noise density
1024 mg/LSB
t on
10 µA
Icc(min)
135 µA
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?