Cart

KXTIK-1004PR

ROHM KXTIK-1004PR

image shown is a representation only

ROHM

ACCEL 3-Axis FIFO 16pin SMD
Supplier: ROHM
Matchcode: KXTIK-1004PR
Rutronik No.: ICIN3241
Unit Pack: 500
MOQ: 500
package: LGA-16
Packaging: REEL
Topseller
Please login
2.27 $
1,135.00 $

Prices

500 2.27 $
1,000 2.25 $
2,000 2.22 $

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Noise density
256 mg/LSB
t on
100 µA
Icc(min)
325 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?