Cart

KXTC9-2050

ROHM

3-axis Analog Accelerometer SMD
Supplier: ROHM
Matchcode: KXTC9-2050
Rutronik No.: ICMEMS1340
Unit Pack: 4000
MOQ: 4000
package: LGA-10
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 10/04/2021
1.77 $
7,080.00 $
Article with this quantity is not orderable.

Parameter

Technology
Analog
Sensitivity
2 +-g
g-range
MEMS
Package
LGA-10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?