Cart

KXR94-2353PR

ROHM KXR94-2353PR

image shown is a representation only

ROHM

ACCEL 3-Axis SPI SMD
Supplier: ROHM
Matchcode: KXR94-2353PR
Rutronik No.: ICIN3268
Unit Pack: 500
MOQ: 500
package: DFN-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.59 $
2,795.00 $

Prices

500 5.59 $
1,000 4.94 $

Parameter

Package
DFN-14
g-range
MEMS
Interface
12 bits
Sensitivity
1, 4 +-g
Vcc(max)
5.25 V
Vcc(min)
2.5 V
Top(max)
85 °C
Footprint
25 mm²
Automotive
NO
Technology
SPI
t on
500 µA
Icc(min)
1400 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?